SM03B-LBTAKS-TD-N2T-K-TB(HF) in Reel by JST | Headers Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SM03B-LBTAKS-TD-N2T-K-TB(HF)

LBT Series 50 V 7 A Disconnectable Crimp Style Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2235
Product Specification Section
JST SM03B-LBTAKS-TD-N2T-K-TB(HF) - Technical Attributes
Attributes Table
No of Positions: 3
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 50V
Current Rating: 7A
Contact Plating: Tin
No of Rows: 2
Gender: Male
Type: Header
Color: Black
Insulation Resistance: 100MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
13,500
USA:
13,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$570.00
USD
Quantity
Unit Price
1,500
$0.38
3,000
$0.375
4,500+
$0.37
Product Variant Information section