Manufacturer Part #
SH02-5,00
2 Position 5 mm Pitch Screw Cage Horizontal Pluggable Terminal Block
Product Specification Section
Altech Corporation SH02-5,00 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Altech Corporation SH02-5,00 - Technical Attributes
Attributes Table
No of Positions: | 2 |
Pitch: | 5 mm |
Style/Orientation: | Horizontal |
Voltage Rating: | 300V |
Current Rating: | 12A |
Color: | Green |
Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
100
$1.12
300
$1.08
500
$1.06
1,500
$1.02
2,500+
$0.98
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Cable Mount