
Manufacturer Part #
SBH11-PBPC-D10-RA-BK
20 Position Total Dual Row 2.54 mm Pitch Right Angle Male Shrouded Box Header
Product Specification Section
Sullins SBH11-PBPC-D10-RA-BK - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Sullins SBH11-PBPC-D10-RA-BK - Technical Attributes
Attributes Table
No of Positions: | 20 |
Pitch: | 2.54 mm |
Style/Orientation: | Right Angle Header/Plug |
Termination: | Solder |
Operating Temp Range: | -40°C to +105°C |
Current Rating: | 3A |
Contact Plating: | Gold Flash |
Material: | Polybutylene Terephthalate |
No of Rows: | 2 |
Gender: | Male |
Type: | Box Header |
Color: | Black |
Insulation Resistance: | 5000MΩ |
Features & Applications
Pricing Section
Global Stock:
1,415
USA:
1,415
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$0.475
50
$0.465
200
$0.45
500
$0.44
2,000+
$0.42
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tray