text.skipToContent text.skipToNavigation

Manufacturer Part #

SBH11-PBPC-D05-ST-BK

10 Position Total Dual Row 2.54 mm Pitch Straight Male Shrouded Box Header

Product Specification Section
Sullins SBH11-PBPC-D05-ST-BK - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Contact Plating: Gold Flash
Material: Polybutylene Terephthalate
No of Rows: 2
Gender: Male
Type: Box Header
Color: Black
Insulation Resistance: 5000MΩ
Features & Applications
The SBH11-PBPC-D05-ST-BK is a .100" (2.54 mm) Dual Row 2x5 Position (10 Pin) 8.8 mm Profile Straight Male Header.

Features:

  • Nylon 6T/Brass
  • Dual read out
  • 10 total contacts
  • Straight
  • Black

Specifications:

  • Plating: Gold Flash Overall
  • Operating Temperature: -40°C to 105°C
  • Processing Temp: 230°C for 60 Seconds Max (260"C, 10 sec.)
  • UL Flammability Rating: 94V-0
  • Voltage Rating: 20 m OHMS MAX.
  • Current Rating: 3 AMP per contact
  • Voltage Drop: AC 5OO V
  • Insulation Resistance: l000 MEGA OHMS
  • Mates with SFH11 series

View the Complete Series of SBH11 Headers

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
270
Multiple Of:
260
Total
$47.52
USD
Quantity
Unit Price
260
$0.176
780
$0.172
1,300
$0.171
5,200
$0.166
7,800+
$0.163