text.skipToContent text.skipToNavigation

Manufacturer Part #

S6B-XH-A(LF)(SN)

6 Position 2.5 mm Pitch Side Entry Board to Board Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2247
Product Specification Section
JST S6B-XH-A(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2.5 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Nylon
No of Rows: 1
Gender: Male
Type: Board to Board
Mating Type: Detent Latch
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
70,681
USA:
70,681
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.15
USD
Quantity
Web Price
1
$0.15
250
$0.146
1,000
$0.14
2,500
$0.136
10,000+
$0.127
Product Variant Information section