Manufacturer Part #
S4B-XH-SM4-TB(LF)(SN)
XH Series 4 Position 2.5 mm Side Entry SMT Header
Product Specification Section
JST S4B-XH-SM4-TB(LF)(SN) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST S4B-XH-SM4-TB(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: | 4 |
Pitch: | 2.5 mm |
Style/Orientation: | Straight Header/Plug |
Termination: | Crimp |
Operating Temp Range: | -25°C to +85°C |
Voltage Rating: | 250V |
Current Rating: | 3A |
Contact Plating: | Tin |
Material: | Polyamide |
No of Rows: | 1 |
Gender: | Male |
Type: | Board to Board |
Mating Type: | Detent Lock |
Color: | Natural |
Insulation Resistance: | 1000MΩ |
Mounting Method: | Surface Mount |
Features & Applications
The S4B-XH-SM4-TB(LF)(SN) is a 4 Position, 2.5 mm pitch/Disconnectable Crimp style connector. This connector was developed based on the high reliability and versatility of NH series connectors.
Features:
- Original folded beam contact
- Box-shaped shrouded header
- Header with a boss
- Interchangeability
- Conforming to the HA terminal
Pricing Section
Global Stock:
48,000
USA:
48,000
Factory Lead Time:
16 Weeks
Quantity
Unit Price
500
$0.39
1,000
$0.385
1,500
$0.38
2,000
$0.375
2,500+
$0.37
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount