Manufacturer Part #
S2B-PH-SM4-TB(LF)(SN)
PH Series 2 Position 2 mm Pitch Surface Mount Side Entry Shrouded Header
Product Specification Section
JST S2B-PH-SM4-TB(LF)(SN) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST S2B-PH-SM4-TB(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: | 2 |
Pitch: | 2 mm |
Style/Orientation: | Right Angle Header/Plug |
Termination: | Crimp |
Operating Temp Range: | -25°C to +85°C |
Voltage Rating: | 100V |
Current Rating: | 2A |
Contact Plating: | Tin |
Material: | Polyamide |
No of Rows: | 1 |
Gender: | Male |
Type: | Shrouded Header |
Mating Type: | Detent Lock |
Color: | Natural |
Insulation Resistance: | 1000MΩ |
Mounting Method: | Surface Mount |
Features & Applications
The S2B-PH-SM4-TB(LF)(SN) is a part of PH Series 2.0 mm 2 Position surface Mount Side Entry Shrouded header wire to Board Connector. It is compact, highly reliable and low in cost.
Features:
- Reliable contacts
- Fully shrouded header
- Printed circuit board retention mechanism
Product Specifications:
- Pitch: 2.0 mm
- Current rating: 2.0 A
- Voltage rating: 100 V
- Temperature range: -25°C to +85°C
- Insulation resistance: 1000 MΩ
View the Complete PH Series of Headers
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.30
10
$0.28
40
$0.27
150
$0.26
500+
$0.25
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Mounting Method:
Surface Mount