
Manufacturer Part #
S2B-PH-SM4-TB(LF)(SN)
PH Series 2 Position 2 mm Pitch Surface Mount Side Entry Shrouded Header
Product Specification Section
JST S2B-PH-SM4-TB(LF)(SN) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST S2B-PH-SM4-TB(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: | 2 |
Pitch: | 2 mm |
Style/Orientation: | Right Angle Header/Plug |
Termination: | Crimp |
Operating Temp Range: | -25°C to +85°C |
Voltage Rating: | 100V |
Current Rating: | 2A |
Contact Plating: | Tin |
Material: | Polyamide |
No of Rows: | 1 |
Gender: | Male |
Type: | Shrouded Header |
Mating Type: | Detent Lock |
Color: | Natural |
Insulation Resistance: | 1000MΩ |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
27,000
USA:
27,000
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.275
2,000
$0.27
4,000
$0.265
5,000+
$0.26
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount