Manufacturer Part #
PV06-5,08-K
PCB Vert.Header,Screw flange 5.08PS, 6 Pole,12A,300V
Product Specification Section
Altech Corporation PV06-5,08-K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Altech Corporation PV06-5,08-K - Technical Attributes
Attributes Table
No of Positions: | 6 |
Pitch: | 5.08 mm |
Style/Orientation: | Vertical Header/Plug |
Termination: | Solder |
No of Rows: | 1 |
Gender: | Male |
Type: | Header |
Color: | Green |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
50
$2.19
150
$2.13
250
$2.11
500
$2.07
1,000+
$2.01
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Mounting Method:
PCB Mount