NRPN042PAEN-RC in Bag by Sullins | Headers Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NRPN042PAEN-RC

NRPN Series 8 Position Dual Row (4x2) 2 mm Pitch Non-Shrouded Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
Sullins NRPN042PAEN-RC - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 150V
Current Rating: 1A
Contact Plating: Gold Flash
Material: Nylon
No of Rows: 2
Gender: Male
Type: Header
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
12,302
USA:
12,302
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.16
USD
Quantity
Unit Price
1
$0.161
200
$0.157
500
$0.155
2,000
$0.151
5,000+
$0.145
Product Variant Information section