NRPN022PAEN-RC in Bag by Sullins | Headers Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NRPN022PAEN-RC

Dual Row 4 Position 2 mm Pitch Straight Male Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
Sullins NRPN022PAEN-RC - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 150V
Current Rating: 1A
Contact Plating: Gold Flash
Material: Nylon
No of Rows: 2
Gender: Male
Type: Header
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,220
USA:
1,220
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.08
USD
Quantity
Unit Price
1
$0.0831
300
$0.0813
1,250
$0.0784
3,000
$0.0766
12,500+
$0.0723
Product Variant Information section