text.skipToContent text.skipToNavigation

Manufacturer Part #

NFP-60A-0112-BF

60 Pin, Box Plug, Connector

ECAD Model:
Mfr. Name: Yamaichi Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Yamaichi Electronics NFP-60A-0112-BF - Technical Attributes
Attributes Table
No of Positions: 60
Pitch: 1.27 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Wire to Board
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$6,830.00
USD
Quantity
Unit Price
1
$7.17
5
$7.07
25
$6.98
50
$6.94
150+
$6.83
Product Variant Information section