text.skipToContent text.skipToNavigation

Manufacturer Part #

NFP-16G-0100-BF

16 Pin, PCB Idc Plug, Connector

ECAD Model:
Mfr. Name: Yamaichi Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Yamaichi Electronics NFP-16G-0100-BF - Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 1.27 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$71.00
USD
Quantity
Unit Price
25
$2.84
75
$2.80
125
$2.78
375
$2.73
625+
$2.70
Product Variant Information section