text.skipToContent text.skipToNavigation

Manufacturer Part #

NFP-100G-0100-BF

NF Series 100 Position 1.27 mm Pitch IDC Transition Header

ECAD Model:
Mfr. Name: Yamaichi Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Yamaichi Electronics NFP-100G-0100-BF - Technical Attributes
Attributes Table
No of Positions: 100
Pitch: 1.27 mm
Style/Orientation: Straight
Termination: Solder
Operating Temp Range: -20°C to +85°C
Voltage Rating: 500V
Current Rating: 1A
Material: Polybutylene Terephthalate
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$136.80
USD
Quantity
Web Price
1
$13.85
4
$13.68
20
$13.49
40
$13.41
125+
$13.19
Product Variant Information section