Manufacturer Part #
KW30-2S-2V(800)
Header, 2pos, 1.0 mm pitch, Single-row, Center Lock, Wire-to-Board Connector
Product Specification Section
Hirose Electric KW30-2S-2V(800) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric KW30-2S-2V(800) - Technical Attributes
Attributes Table
No of Positions: | 2 |
Pitch: | 1 mm |
Style/Orientation: | Straight |
Termination: | Solder |
Operating Temp Range: | -55°C to +105°C |
Voltage Rating: | 100V |
Current Rating: | 3A |
Contact Plating: | Gold |
Material: | LCP |
No of Rows: | 1 |
Gender: | Female |
Type: | Receptacle |
Mating Type: | Latch Lock |
Color: | Black |
Insulation Resistance: | 100MΩ |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
800
$0.315
2,400
$0.31
4,000+
$0.305
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Mounting Method:
Surface Mount