text.skipToContent text.skipToNavigation

Manufacturer Part #

HSH-A-40-G

40 Position 1.27 mm Pitch Gold Plating Shrouded Male Header

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech HSH-A-40-G - Technical Attributes
Attributes Table
No of Positions: 40
Pitch: 1.27 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Contact Plating: Gold
Gender: Male
Type: Shrouded Header
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1008
Multiple Of:
21
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,318.40
USD
Quantity
Unit Price
21
$2.43
63
$2.39
105
$2.38
420
$2.33
630+
$2.30
Product Variant Information section