GRPB042VWQP-RC in Tube by Sullins | Headers Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

GRPB042VWQP-RC

GRPB Series Dual Row 8 Position 1.27 mm Pitch Surface Mount Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins GRPB042VWQP-RC - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 1.27 mm
Style/Orientation: Straight Header/Plug
Termination: Surface Mount
Type: Header
Mounting Method: Surface Mount
Features & Applications

The GRPB042VWQP-RC is a part of GRPB series 4 position header. It has an operating temperature ranging from -40°C to + 105°C.

Features:

  • Insulator Material: Nylon 9T
  • Contact Material: Brass
  • Plating: Overall Gold Flash
  • 1 amp current rating per contact
  • UL Flammability Rating: 94V-O
  • .050" [1.27mm] Contact Centers

View the complete GRPB series Headers

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$485.00
USD
Quantity
Unit Price
1,000
$0.485
2,000
$0.48
3,000
$0.475
4,000+
$0.47
Product Variant Information section