text.skipToContent text.skipToNavigation

Manufacturer Part #

GRPB032MWCN-RC

6 Position 1.27 mm Right Angle Dual Row Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
Sullins GRPB032MWCN-RC - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 1.27 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 1A
Contact Plating: Gold Flash
Material: Nylon
No of Rows: 2
Gender: Male
Type: Header
Insulation Resistance: 5000MΩ
Pricing Section
Global Stock:
6,790
USA:
6,790
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.34
USD
Quantity
Unit Price
1
$0.34
100
$0.33
250
$0.325
1,000
$0.315
2,500+
$0.30
Product Variant Information section