text.skipToContent text.skipToNavigation

Manufacturer Part #

ER8-120P-0.8SV-2H

120 Position High-Speed Transmission Plating Thickness 0.76 µm Straight Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2029
Product Specification Section
Hirose Electric ER8-120P-0.8SV-2H - Technical Attributes
Attributes Table
No of Positions: 120
Pitch: 0.8 mm
Style/Orientation: Straight Header/Plug
Termination: Surface Mount
Operating Temp Range: -55°C to +85°C
Voltage Rating: 100V
Current Rating: 0.5A
Contact Plating: Gold
Material: LCP
No of Rows: 2
Gender: Male
Type: Header
Color: Black
Insulation Resistance: 1000MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3
Germany (Online Only):
3
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.02
USD
Quantity
Unit Price
1
$3.02
20
$2.96
75
$2.91
200
$2.88
750+
$2.80
Product Variant Information section