text.skipToContent text.skipToNavigation

Manufacturer Part #

DTM1312PA12PBR008

DTM Series 24 Position Dual Row Male Pin Right Angle Header Connector

Product Specification Section
TE Connectivity DTM1312PA12PBR008 - Technical Attributes
Attributes Table
No of Positions: 24
Pitch: 4.2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +125°C
Voltage Rating: 250V
No of Rows: 2
Gender: Female
Type: Header
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
28
Germany (Online Only):
28
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
7
Multiple Of:
21
Total
$78.19
USD
Quantity
Unit Price
21
$11.17
42
$11.10
63
$11.06
84
$11.03
105+
$10.93