
Manufacturer Part #
DT15-6P
DEUTSCH DT Series 6 Position Dual Row Male Pin Panel Mount Header Connector
TE Connectivity DT15-6P - Product Specification
Shipping Information:
ECCN:
PCN Information:
General Description of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity is adding a manufacturing location in Queretaro, Mexico, and transferring some molding tools and assembly lines from Empalme, Mexico and Tullahoma, TN to the new location.Reason for Changes:Dear Customer, we hereby inform you of this tools/assembly lines transfer needed to expand and realign our manufacturing capacity. IMPORTANT: This is a non form fit function change. The manufacturing process at the new manufacturing location will remain the same as the previous one. Parts from any manufacturing location can be used interchangeably in the field. The transfer is being phased in to guarantee undisrupted delivery of parts. Shipments of any locations may be mixed.
Part Status:
TE Connectivity DT15-6P - Technical Attributes
No of Positions: | 6 |
Pitch: | 4.45 mm |
Style/Orientation: | Plug |
Termination: | Solder |
Operating Temp Range: | -55°C to +105°C |
Voltage Rating: | 250V |
Contact Plating: | Tin |
Material: | Polyamide |
No of Rows: | 2 |
Gender: | Male |
Type: | Board to Cable |
Mating Type: | Latch Holder |
Color: | Grey |
Mounting Method: | PC Mount |
Available Packaging
Package Qty:
210 per Tray
Mounting Method:
PC Mount