Manufacturer Part #
DF63M-2P-3.96DSA(01)
2 Position 0.156" (3.96mm) Pitch Through Hole Connector Header
Product Specification Section
Hirose Electric DF63M-2P-3.96DSA(01) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric DF63M-2P-3.96DSA(01) - Technical Attributes
Attributes Table
No of Positions: | 2 |
Pitch: | 3.96 mm |
Style/Orientation: | Board to Cable/Wire |
Termination: | Solder |
Operating Temp Range: | -55°C to +105°C |
Voltage Rating: | 600V |
Contact Plating: | Tin |
Material: | Polybutylene Terephthalate |
No of Rows: | 1 |
Mating Type: | Latch Holder |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,100
USA:
1,100
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$1.24
300
$1.22
1,000
$1.20
1,500+
$1.19
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole