Manufacturer Part #
DF63-6P-3.96DSA
DF63 Series 6 Position 3.96 mm Pitch Single Row Vertical Header Connector
Product Specification Section
Hirose Electric DF63-6P-3.96DSA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric DF63-6P-3.96DSA - Technical Attributes
Attributes Table
No of Positions: | 6 |
Pitch: | 3.96 mm |
Style/Orientation: | Vertical |
Termination: | Solder |
Operating Temp Range: | -55°C to +105°C |
Voltage Rating: | 630V |
Current Rating: | 10A |
Contact Plating: | Tin |
Material: | Polybutylene Terephthalate |
No of Rows: | 1 |
Gender: | Male |
Type: | Shrouded Header |
Mating Type: | Latch Holder |
Color: | Black |
Insulation Resistance: | 1GΩ |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
20
Germany (Online Only):
20
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.23
150
$0.225
500
$0.22
2,000
$0.215
7,500+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Through Hole