text.skipToContent text.skipToNavigation

Manufacturer Part #

DF62W-3P-2.2DSA(20)

3 Position 3.5A, 250V Water Resistant, Slim In-line Connector Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
Hirose Electric DF62W-3P-2.2DSA(20) - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 2.20 mm
Style/Orientation: Board to Cable/Wire
Termination: Solder
Operating Temp Range: -35°C to +105°C
Voltage Rating: 250V
Contact Plating: Gold
No of Rows: 2
Color: Black
Pricing Section
Global Stock:
256
USA:
256
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
256
Multiple Of:
256
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$212.48
USD
Quantity
Unit Price
256
$0.83
512
$0.82
768
$0.81
1,024
$0.805
1,280+
$0.79
Product Variant Information section