Manufacturer Part #
DF62-13P-2.2DS
Wire to Wire 13 Position 2.2mm Pitch Solder RightAngle Thru-Hole Header
Product Specification Section
Hirose Electric DF62-13P-2.2DS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric DF62-13P-2.2DS - Technical Attributes
Attributes Table
No of Positions: | 13 |
Pitch: | 2.2 mm |
Style/Orientation: | Right Angle Header/Plug |
Termination: | Solder |
Operating Temp Range: | -35°C to +105°C |
Voltage Rating: | 250V |
Current Rating: | 3A |
Contact Plating: | Tin |
No of Rows: | 4 |
Gender: | Male |
Type: | Header |
Color: | Black |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
100
$1.89
200
$1.87
300
$1.86
500
$1.85
1,000+
$1.82
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole