Manufacturer Part #
DF62-13P-2.2DS(18)
DF62 Series 13 Position 2 Row 2.2 mm Pitch Surface Mount Header Connector
Product Specification Section
Hirose Electric DF62-13P-2.2DS(18) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric DF62-13P-2.2DS(18) - Technical Attributes
Attributes Table
No of Positions: | 13 |
Pitch: | 2.2 mm |
Style/Orientation: | Right Angle Header/Plug |
Termination: | Solder |
Operating Temp Range: | -35°C to +105°C |
Voltage Rating: | 250V |
Current Rating: | 3A |
Contact Plating: | Tin |
Material: | Brass |
No of Rows: | 4 |
Gender: | Male |
Type: | Pin Headers |
Color: | Black |
Insulation Resistance: | 1000MΩ |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
100
$2.19
300
$2.16
400
$2.15
1,000
$2.12
1,500+
$2.10
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Through Hole