Manufacturer Part #
DF60-5P-10.16DSA(27)
DF60 Series 5 Position 65 A 10.16 mm Pitch Straight Through Hole Power Header
Product Specification Section
Hirose Electric DF60-5P-10.16DSA(27) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
Not yet classified.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric DF60-5P-10.16DSA(27) - Technical Attributes
Attributes Table
No of Positions: | 5 |
Pitch: | 10.16mm |
Style/Orientation: | Straight Header/Plug |
Termination: | Solder |
Operating Temp Range: | -55°C to +105°C |
Voltage Rating: | 1000V |
Current Rating: | 65A |
Contact Plating: | Gold |
Material: | Copper |
No of Rows: | 1 |
Gender: | Male |
Type: | Header |
Color: | Black |
Insulation Resistance: | 1000MΩ |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
96
USA:
96
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
32
$2.55
96
$2.51
160
$2.49
320
$2.47
640+
$2.43
Product Variant Information section
Available Packaging
Package Qty:
32 per Tray
Mounting Method:
Through Hole