DF60-4P-10.16DSA(27) in Tray by Hirose Electric | Headers Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DF60-4P-10.16DSA(27)

DF60 Series 1 Position 55 A 10.16 mm Pitch Straight Through Hole Power Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
Hirose Electric DF60-4P-10.16DSA(27) - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 10.16 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 1000V
Current Rating: 55A
Contact Plating: Gold
No of Rows: 1
Gender: Male
Type: Header
Color: Black
Insulation Resistance: 1000MΩ
Pricing Section
Global Stock:
48
USA:
48
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
48
Multiple Of:
48
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$97.44
USD
Quantity
Unit Price
48
$2.03
144
$2.00
240
$1.98
480
$1.97
960+
$1.94
Product Variant Information section