text.skipToContent text.skipToNavigation

Manufacturer Part #

DF60-3P-10.16DS(27)

DF60 Series 3 Position 65 A 10.16 mm Pitch Right angle Through Hole Power Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
Hirose Electric DF60-3P-10.16DS(27) - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 10.16mm
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 1000V
Current Rating: 65A
Contact Plating: Gold
Gender: Male
Type: Header
Color: Beige
Insulation Resistance: 1000MΩ
Pricing Section
Global Stock:
48
USA:
48
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
48
Multiple Of:
48
Total
$107.52
USD
Quantity
Unit Price
48
$2.24
144
$2.21
192
$2.20
480
$2.17
720+
$2.15
Product Variant Information section