text.skipToContent text.skipToNavigation

Manufacturer Part #

DF60-2P-10.16DSA(45)

DF60 Series 2 Position 65 A 10.16 mm Pitch Through Hole Wire-to-Board Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2216
Product Specification Section
Hirose Electric DF60-2P-10.16DSA(45) - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 10.16 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 1000V
Current Rating: 65A
Contact Plating: Gold
Material: Polybutylene Terephthalate
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Latch Holder
Color: Black
Insulation Resistance: 1000MΩ
Pricing Section
Global Stock:
192
USA:
192
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
96
Multiple Of:
96
Total
$133.44
USD
Quantity
Unit Price
96
$1.39
192
$1.38
384
$1.37
480
$1.36
1,440+
$1.34
Product Variant Information section