text.skipToContent text.skipToNavigation

Manufacturer Part #

DF60-1P-10.16DS(27)

DF60 Series 1 Position 10.16 mm Pitch Right Angle Black Header Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
Hirose Electric DF60-1P-10.16DS(27) - Technical Attributes
Attributes Table
No of Positions: 1
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 1000V
Current Rating: 65A
Contact Plating: Gold
Material: Copper
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Latch Lock
Color: Black
Insulation Resistance: 10000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
120
USA:
120
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
120
Multiple Of:
120
Total
$151.20
USD
Quantity
Unit Price
120
$1.26
240
$1.25
480
$1.24
600
$1.23
1,800+
$1.21
Product Variant Information section