text.skipToContent text.skipToNavigation

Manufacturer Part #

DF51K-8DP-2DSA(805)

8 Pos 2mm Pitch Positive lock, Dual Row Gold Plated Straight Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF51K-8DP-2DSA(805) - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2 mm
Style/Orientation: Board to Cable/Wire
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Current Rating: 2A
Contact Plating: Gold
Material: Polybutylene Terephthalate
No of Rows: 2
Gender: Male
Type: Board to Cable/Wire
Mating Type: Latch Holder
Color: Black
Insulation Resistance: 1GΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$44.50
USD
Quantity
Unit Price
100
$0.445
300
$0.435
500
$0.43
2,000
$0.415
3,000+
$0.405
Product Variant Information section