Manufacturer Part #
DF51K-6DP-2DSA(800)
Wtb Conn, Header, 6Pos, 2Row, 2Mm Rohs Compliant: Yes
Product Specification Section
Hirose Electric DF51K-6DP-2DSA(800) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric DF51K-6DP-2DSA(800) - Technical Attributes
Attributes Table
No of Positions: | 6 |
Pitch: | 2 mm |
Style/Orientation: | Board to Cable/Wire |
Termination: | Solder |
Operating Temp Range: | -55°C to +105°C |
Voltage Rating: | 250V |
Current Rating: | 2A |
Contact Plating: | Tin |
Material: | Polybutylene Terephthalate |
No of Rows: | 2 |
Type: | Board to Cable/Wire |
Mating Type: | Latch Holder |
Color: | Black |
Insulation Resistance: | 1GΩ |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.169
200
$0.165
750
$0.161
2,500
$0.157
10,000+
$0.151
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Through Hole