text.skipToContent text.skipToNavigation

Manufacturer Part #

DF51K-6DP-2DSA(800)

Wtb Conn, Header, 6Pos, 2Row, 2Mm Rohs Compliant: Yes

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Date Code:
Product Specification Section
Hirose Electric DF51K-6DP-2DSA(800) - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2 mm
Style/Orientation: Board to Cable/Wire
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Current Rating: 2A
Contact Plating: Tin
Material: Polybutylene Terephthalate
No of Rows: 2
Type: Board to Cable/Wire
Mating Type: Latch Holder
Color: Black
Insulation Resistance: 1GΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.60
USD
Quantity
Unit Price
100
$0.196
400
$0.191
1,500
$0.186
3,000
$0.184
7,500+
$0.179