Manufacturer Part #
DF51K-4DP-2H(805)
DF51K Series 4 Pos., 2mm Pitch Right Angle 3A 100V Header Center-Lock Connector
Product Specification Section
Hirose Electric DF51K-4DP-2H(805) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric DF51K-4DP-2H(805) - Technical Attributes
Attributes Table
No of Positions: | 4 |
Pitch: | 2 mm |
Style/Orientation: | Right Angle Header/Plug |
Termination: | Solder |
Operating Temp Range: | -55°C to +105°C |
Voltage Rating: | 100V |
Current Rating: | 3A |
Contact Plating: | Tin |
Material: | LCP |
No of Rows: | 2 |
Type: | Header |
Mating Type: | Lever Lock |
Color: | Black |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
300
$0.66
600
$0.65
900
$0.645
1,200
$0.64
1,500+
$0.625
Product Variant Information section
Available Packaging
Package Qty:
300 per Reel
Mounting Method:
Surface Mount