text.skipToContent text.skipToNavigation

Manufacturer Part #

DF51K-16DP-2DSA(805)

16 Position 2mm Dual Gold Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF51K-16DP-2DSA(805) - Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 2 mm
Style/Orientation: Straight
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Current Rating: 2A
Contact Plating: Gold
No of Rows: 2
Gender: Male
Type: Header
Mating Type: Latch Lock
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$83.50
USD
Quantity
Unit Price
100
$0.835
300
$0.815
500
$0.805
1,000
$0.79
2,000+
$0.77
Product Variant Information section