DF1BZ-2P-2.5DSA in Bag by Hirose Electric | Headers Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DF1BZ-2P-2.5DSA

2 Position Single Row 2.5 mm Pitch Through Hole Male Pin Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
Hirose Electric DF1BZ-2P-2.5DSA - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2.5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -35°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Pin Headers
Color: White
Insulation Resistance: 1000MΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6.59
USD
Quantity
Unit Price
100
$0.0659
500
$0.0633
2,500
$0.0609
5,000
$0.0598
15,000+
$0.0568
Product Variant Information section