DF11-20DP-2DSA(01) in Bag by Hirose Electric | Headers Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DF11-20DP-2DSA(01)

DF11 Series 20 Position Dual Row 2 mm Straight Through Hole Pin Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
Hirose Electric DF11-20DP-2DSA(01) - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 2 mm
Style/Orientation: Straight
Termination: Through Hole
Type: Pin Headers
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$107.00
USD
Quantity
Unit Price
100
$1.07
300
$1.06
1,000
$1.04
1,500+
$1.03
Product Variant Information section