DF11-12DP-2DS(24) in Tube by Hirose Electric | Headers Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DF11-12DP-2DS(24)

DF11 Series 12 Position 2 mm Through Hole Dual Row Right Angle Shrouded Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
Hirose Electric DF11-12DP-2DS(24) - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +85°C
Voltage Rating: 250V
Current Rating: 2A
Contact Plating: Tin
Material: Polyamide
No of Rows: 2
Gender: Male
Type: Shrouded Header
Mating Type: Friction Lock
Color: Black
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Features & Applications

The DF11-12DP-2DS(24) is a part of DF11 series 12 position 02 Rows Male Pin Header. It has an Operating Temperature Range of -30 °Cto 85 °C.

Features:

  • Double rows of 2mm pitch contact condensed within the 5mm width.
  • Crimping or ID wiring is available with PCB to cable, cable to cable, and PCB to PCB Connectors.
  • Gold or Tin can be selected for the plating according to application, while an SMT product lineup.
  • Applicable wires: AWG#22 to AWG#30
  • Using the full automatic IDC machine, complicated multi-harness wiring can be easily connected, reducing the man-hour and eliminating the manual work process

View the complete DF11 series of Header Connectors

Read More...
Pricing Section
Global Stock:
15,179
USA:
15,179
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.39
USD
Quantity
Unit Price
1
$0.39
75
$0.38
250
$0.375
750
$0.365
2,500+
$0.35
Product Variant Information section