
Manufacturer Part #
CP3503P1V00-S-NH
Connector Header Through Hole 3 position 0.118 (3.00mm)
Product Specification Section
Cvilux CP3503P1V00-S-NH - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Cvilux CP3503P1V00-S-NH - Technical Attributes
Attributes Table
No of Positions: | 3 |
Pitch: | 3 mm |
Style/Orientation: | Straight |
Termination: | Press-fit |
Operating Temp Range: | -40°C to +105°C |
Voltage Rating: | 600V |
Current Rating: | 7A |
Contact Plating: | Tin |
Material: | Polyamide / Nylon |
No of Rows: | 1 |
Gender: | Male |
Type: | Header |
Mating Type: | Locking Ramp |
Color: | Black |
Insulation Resistance: | 1000MΩ |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
45
$0.161
225
$0.156
1,125
$0.151
2,250
$0.149
6,750+
$0.144
Product Variant Information section
Available Packaging
Package Qty:
45 per Tube
Mounting Method:
Through Hole