
Manufacturer Part #
CI6302M2VR0-NH
Connector Header Surface Mount 2 position 0.059 (1.50mm)
Product Specification Section
Cvilux CI6302M2VR0-NH - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Cvilux CI6302M2VR0-NH - Technical Attributes
Attributes Table
No of Positions: | 2 |
Pitch: | 1.2 mm |
Style/Orientation: | Vertical |
Termination: | Solder |
Operating Temp Range: | -25°C to +85°C |
Voltage Rating: | 50V |
Current Rating: | 2A |
Contact Plating: | Gold Flash |
Material: | Plastic |
No of Rows: | 1 |
Gender: | Male |
Type: | Shrouded Header |
Mating Type: | Friction Lock |
Color: | Black |
Insulation Resistance: | 100MΩ |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,000
$0.0656
4,000
$0.0645
8,000
$0.0634
10,000
$0.0631
30,000+
$0.0609
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount