
Manufacturer Part #
CI1106M1HR0-NH
6 POS 1.0mm Right Angle Single Row SMT
Product Specification Section
Cvilux CI1106M1HR0-NH - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Cvilux CI1106M1HR0-NH - Technical Attributes
Attributes Table
No of Positions: | 6 |
Pitch: | 1 mm |
Style/Orientation: | Right Angle Header/Plug |
Termination: | Solder |
Operating Temp Range: | -25°C to +85°C |
Voltage Rating: | 50V |
Current Rating: | 1A |
Contact Plating: | Matte-Tin |
Material: | Nylon |
No of Rows: | 1 |
Gender: | Male |
Type: | Shrouded Header |
Mating Type: | Detent Lock |
Color: | Natural |
Insulation Resistance: | 100MΩ |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,500
$0.0907
3,000
$0.0891
6,000
$0.0875
7,500
$0.087
22,500+
$0.084
Product Variant Information section
Available Packaging
Package Qty:
1500 per Bulk
Mounting Method:
Surface Mount