CI0102M1VR0-NH in Reel by Cvilux | Headers Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CI0102M1VR0-NH

Connector Header Surface Mount 2 position 0.079 (2.00mm)

ECAD Model:
Mfr. Name: Cvilux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cvilux CI0102M1VR0-NH - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2 mm
Style/Orientation: Vertical
Termination: Surface Mount
Operating Temp Range: -25°C to +105°C
Voltage Rating: 250V
Current Rating: 2A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Board to Cable/Wire
Mating Type: Detent Lock
Color: Natural
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$304.00
USD
Quantity
Unit Price
500
$0.155
1,500
$0.152
2,500
$0.151
5,000
$0.149
10,000+
$0.146
Product Variant Information section