BSSQ-105-S-12-T-LF in Tube by Major League Electronics | Headers Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BSSQ-105-S-12-T-LF

BSSQ-1 Series Single Row 5 Position 2.54 mm Pitch Board Stacker Strip Socket

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
Major League Electronics BSSQ-105-S-12-T-LF - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 2.54 mm
Style/Orientation: Straight Socket/Receptacle
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 300V
Current Rating: 3A
Contact Plating: Tin
Material: Nylon
No of Rows: 1
Gender: Female
Type: Receptacle
Color: Black
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,657
USA:
1,657
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.49
USD
Quantity
Unit Price
1
$0.485
50
$0.475
200
$0.46
500
$0.45
2,000+
$0.43
Product Variant Information section