Manufacturer Part #
BM06B-SRSS-TBT(LF)(SN)
SR Series 6 Position 1 mm Pitch Surface Mount Top Entry Shrouded Header
Product Specification Section
JST BM06B-SRSS-TBT(LF)(SN) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST BM06B-SRSS-TBT(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: | 6 |
Pitch: | 1 mm |
Style/Orientation: | Straight Header/Plug |
Termination: | Surface Mount |
Operating Temp Range: | -25°C to +85°C |
Voltage Rating: | 50V |
Current Rating: | 1A |
Contact Plating: | Tin |
Material: | Polyamide |
No of Rows: | 1 |
Gender: | Male |
Type: | Shrouded Header |
Color: | Natural |
Insulation Resistance: | 100MΩ |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.525
10
$0.495
50
$0.475
200
$0.46
750+
$0.435
Product Variant Information section
Available Packaging
Package Qty:
1500 per
Mounting Method:
Surface Mount