text.skipToContent text.skipToNavigation

Manufacturer Part #

BM05B-XASS-TF(LF)(SN)

XA Series 5 Position 10 mm Top Entry Surface Mount Shrouded Header Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2236
Product Specification Section
JST BM05B-XASS-TF(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 2.5 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Locking Ramp
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
53,500
USA:
53,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$310.00
USD
Quantity
Web Price
500
$0.62
1,000
$0.605
1,500
$0.595
2,000
$0.59
2,500+
$0.57
Product Variant Information section