BM04B-SURS-TF(LF)(SN) in Reel by JST | Headers Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BM04B-SURS-TF(LF)(SN)

57830801. CONNECTOR

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST BM04B-SURS-TF(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 0.8 mm
Voltage Rating: 30V
Current Rating: 0.5A
Color: Natural
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$575.00
USD
Quantity
Unit Price
2,500
$0.23
5,000+
$0.225
Product Variant Information section