Manufacturer Part #
BG302-04-A-L-G
BG302 Series 4 Position 2.54 mm Single Row Through Hole Header
Product Specification Section
GCT BG302-04-A-L-G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
GCT BG302-04-A-L-G - Technical Attributes
Attributes Table
No of Positions: | 4 |
Pitch: | 2.54 mm |
Style/Orientation: | Right Angle Socket/Receptacle |
Termination: | Solder |
Operating Temp Range: | -40°C to +105°C |
Current Rating: | 3A |
Contact Plating: | Gold |
Material: | Polymer |
No of Rows: | 1 |
Gender: | Female Receptacle |
Color: | White |
Insulation Resistance: | 1000MΩ |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
1,000
$0.255
2,000
$0.25
3,000
$0.245
5,000
$0.24
10,000+
$0.235
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Mounting Method:
Through Hole