Manufacturer Part #
BG301-06-A-0540-L-B
BG301 Series 6 Position 2.54 mm Surface Mount Right Angle Header
Product Specification Section
GCT BG301-06-A-0540-L-B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
GCT BG301-06-A-0540-L-B - Technical Attributes
Attributes Table
No of Positions: | 6 |
Pitch: | 2.54 mm |
Style/Orientation: | Right Angle Header/Plug |
Termination: | Surface Mount |
Operating Temp Range: | -40°C to +105°C |
Current Rating: | 3A |
Contact Plating: | Gold Flash |
Material: | Polyester |
No of Rows: | 1 |
Type: | Header |
Color: | White |
Insulation Resistance: | 1000MΩ |
Mounting Method: | Surface Mount |
Features & Applications
The BG301-06-A-0540-L-B is a part of BG301 Series 6 Position 2.54 mm Surface Mount Header.
Features:
- Current Rating: 3 Amps
- Insulation Resistance: 1000 MΩ min
- Contact resistance: 20 MΩ max
- Dielectric Withstanding: 500 V AC
- Operating temperature: -40 °C to -105 °C
- Contact Material: Copper Alloy
- Contact Area : 50µ "nickel underplate for plating
- Insulation material: Polyster,
View the available BG301 series of Headers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1,000
$0.40
2,000
$0.395
3,000
$0.39
4,000
$0.385
5,000+
$0.38
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount