text.skipToContent text.skipToNavigation

Manufacturer Part #

BG301-05-A-0540-L-B

BG301 Series 5 Position 2.54 mm Surface Mount Right Angle Header

ECAD Model:
Mfr. Name: GCT
Standard Pkg:
Date Code:
Product Specification Section
GCT BG301-05-A-0540-L-B - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Surface Mount
Type: Header
Mounting Method: Surface Mount
Features & Applications
The BG301-05-A-0540-L-B is a part of BG301 Series 5 Position 2.54 mm Surface Mount Header.

Features:

  • Current Rating: 3 Amps
  • Insulation Resistance: 1000 MΩ min
  • Contact resistance: 20 MΩ max
  • Dielectric Withstanding: 500 V AC
  • Operating temperature: -40 °C to -105 °C
  • Contact Material: Copper Alloy
  • Contact Area : 50µ "nickel underplate for plating
  • Insulation material: Polyster,

View the available BG301 series of Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$370.00
USD
Quantity
Unit Price
1,000
$0.37
2,000
$0.365
3,000
$0.36
5,000+
$0.35